Amphenol Advanced Sensors ZTP-115M

Temp Sensor, Non-Contacting Rohs Compliant: Yes |Amphenol Advanced Sensors ZTP-115M.
$ 13.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors ZTP-115M.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago
Datasheet5 pages12 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-2.80%

Descriptions

Descriptions of Amphenol Advanced Sensors ZTP-115M provided by its distributors.

Temp Sensor, Non-Contacting Rohs Compliant: Yes |Amphenol Advanced Sensors ZTP-115M.
ZTP-115M Series 5 V 2.7 mA -40°C to 145°C Analog Thermopile IR Module
TEMP SENSOR TO-39 PKG 60V/W 6-13MICROMETER 55DEGFOV
Single IR module, analog output, FOV 5.5 (horz.), 6 (vert.)
Infrared temp sensor, non-contacting
ZTP-115M - Thermopile IR Module, temperature range: -40-145deg.C, supply voltage: 5V, analog output, FoV: 5.5deg.
SENSOR ANALOG -20C-100C MODULE
SENSOR, INFRARED SENSOR, THERMOPILE, IR SENSOR
-40¡ãC~145¡ãC (IR) 33mm*17mm*15mm
THERMOPILE IR MODULE, VOLTAGE OUTPUT

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZTP-115M.
  • ZTP115M
  • ZTP115M.