Amphenol Advanced Sensors YS4020

Thermistor PTC 1.1k Ohm 20% 2-Pin Radial Bulk
$ 3.595

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors YS4020.

IHS

Datasheet2 pages26 years ago

Electro Sonic

Component Distributors Inc.

Future Electronics

Mouser

Inventory History

3 month trend:
-76.59%

CAD Models

Download Amphenol Advanced Sensors YS4020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Amphenol Advanced Sensors YS4020 provided by its distributors.

Thermistor PTC 1.1k Ohm 20% 2-Pin Radial Bulk
PTC THERMISTOR, 1.1K, RADIAL LEADED;
PTC bare ceramic dis,tinned copper wires
RS APAC
PTC Thermistors 1000V 2000 Ohm @+55C
Amphenol Advanced Sensors PTCPTC
HIGH VOLTAGE PART 1000V 1100 8 0 C SW
PTC RESET FUSE 1.0KV RADIAL DISC
PTC THERMI OVER CURRENT PROTEC
PTC THERMISTOR, 1.1KOHM; THERMISTOR TYPE:PTC; RESISTANCE:1.1KOHM; THERMISTOR TOLERANCE:-20% TO +20%; BETA VALUE (K):-; THERMISTOR CASE STYLE:RADIAL LEADED; NO. OF PINS:2; OPERATING TEMPERATURE MIN:-20°C ROHS COMPLIANT: YES

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Part Number Aliases

This part may be known by these alternate part numbers:

  • YS4020.