Amphenol Advanced Sensors TK95Y103WN

Epoxy coated, insulated leads, 10K 0.2 C from 0 -70 C, RoHs Compliant
$ 3.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors TK95Y103WN.

element14 APAC

Datasheet4 pages9 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Amphenol Advanced Sensors TK95Y103WN provided by its distributors.

Epoxy coated, insulated leads, 10K 0.2 C from 0 -70 C, RoHs Compliant
NTC epoxy coated interchangeable thermistor 10KOhm Wire Lead
Thermistor NTC 1K Ohm 0.1% 2-Pin Radial Bulk
NTC Thermistor, 10000ohm, Chassis Mount
10K¦¸ ¡À2% 75mW ¡À0.2% 76mm*2.4mm*7mm
10k鎯 75mW 鍗0.2閳 NTC Thermistors ROHS
EPOXY COATED, INSULATED LEADS, 1
NTC THERMISTOR, 10KOHM, FREE HANGING; Thermistor Type:Bead; Resistance (25°C):10kohm; Product Range:TK95 Series; B-Constant:-; B-Constant Tolerance:-; Probe Material:-; Lead Length:69mm; Operating Temperature Min:0°C; Qualification:-RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Part Number Aliases

This part may be known by these alternate part numbers:

  • TK95Y103WN.