Amphenol Advanced Sensors TK95F202WN

NTC epoxy coated interchangeable thermistor 2KOhm WireLead
$ 3.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors TK95F202WN.

Farnell

Datasheet4 pages9 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2019-09-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Amphenol Advanced Sensors TK95F202WN provided by its distributors.

NTC epoxy coated interchangeable thermistor 2KOhm WireLead
NTC Thermistor, 2000ohm, Chassis Mount
Thermistor NTC 2K Ohm 2-Pin Wire Bulk
Epoxy coated, insulated leads, 2K 0.2 C from 0 -70 C
2k鎯 75mW 鍗0.2閳 NTC Thermistors ROHS
NTC THERMISTOR, 2KOHM, FREE HANGING; Thermistor Type:Bead; Resistance (25°C):2kohm; Product Range:TK95 Series; B-Constant:-; B-Constant Tolerance:-; Probe Material:-; Lead Length:69mm; Operating Temperature Min:0°C; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Part Number Aliases

This part may be known by these alternate part numbers:

  • TK95F202WN.