Amphenol Advanced Sensors TK95F103WN

NTC epoxy coated interchangeable thermistor 10000Ohm Wire Lead
$ 3.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors TK95F103WN.

IHS

Datasheet4 pages9 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-1.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2019-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Advanced Sensors TK95F103WN provided by its distributors.

NTC epoxy coated interchangeable thermistor 10000Ohm Wire Lead
NTC Thermistor, 10000ohm, Chassis Mount
Thermistor NTC 10K Ohm 0.1% 2-Pin Wire Bulk
Epoxy coated, insulated leads, 10K 0.2 C from 0 -70 C
THERMISTOR, NTC, 10K, WIRE LEADED; Thermistor Type:Bead; Resistance (25°C):10kohm; Product Range:TK95 Series; B-Constant:-; B-Constant Tolerance:-; Probe Material:-; Lead Length:69mm; Operating Temperature Min:0°C; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Part Number Aliases

This part may be known by these alternate part numbers:

  • TK95F103WN.