Amphenol Advanced Sensors TK95F103VN

NTC epoxy coated interchangeable thermistor 10000Ohm Wire Lead
$ 3.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors TK95F103VN.

Electro Sonic

Datasheet4 pages9 years ago
Datasheet2 pages9 years ago

Newark

Inventory History

3 month trend:
+1.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2019-09-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Amphenol Advanced Sensors TK95F103VN provided by its distributors.

NTC epoxy coated interchangeable thermistor 10000Ohm Wire Lead
Epoxy coated, insulated leads, 10K 0.1 C from 0 -70 C
Thermistor NTC 10K Ohm 0.1% 2-Pin Radial Bulk
NTC Thermistor, 10000ohm, Chassis Mount
10K¦¸ ¡À2% 75mW ¡À0.1% 76mm*2.4mm*7mm
10k鎯 75mW 鍗0.1閳 NTC Thermistors ROHS
THERMISTOR, NTC, 10K, WIRE LEADED; Thermistor Type:Bead; Resistance (25°C):10kohm; Product Range:TK95 Series; B-Constant:-; B-Constant Tolerance:-; Probe Material:-; Lead Length:69mm; Operating Temperature Min:0°C; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Part Number Aliases

This part may be known by these alternate part numbers:

  • TK95F103VN.