Amphenol Advanced Sensors SC30Y103WN

0.032" OD cap, insulated leads, 10K 0.2 C from 0 C-70 C, RoHs Compliant
$ 4.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors SC30Y103WN.

Electro Sonic

Datasheet4 pages8 years ago

Farnell

Inventory History

3 month trend:
-5.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Advanced Sensors SC30Y103WN provided by its distributors.

0.032" OD cap, insulated leads, 10K 0.2 C from 0 C-70 C, RoHs Compliant
Sensor, 0.032 | Amphenol Advanced Sensors SC30Y103WN
Thermistor NTC 10k Ohm 2-Pin Radial Bulk
NTC Thermistor, 10000ohm, Chassis Mount
10k鎯 30mW 鍗0.2閳 NTC Thermistors ROHS
THERMISTOR NTC 10KOHM 3690K BEAD
10K¦¸ 0.4mW 3690K 38mm*810¦Ìm*7mm
THERMISTOR, NTC, 10K, WIRE LEADED; Zero Power Resistance at 25°C:10kohm; Product Range:SC30 Series; Thermistor Mounting:-; Beta Value (K):-; Thermistor Case Style:-; Thermistor Terminals:Wire Leaded; Op
THERMISTOR, NTC, 10K, WIRE LEADED; Thermistor Type:Bead; Resistance (25°C):10kohm; Product Range:SC30 Series; B-Constant:-; B-Constant Tolerance:-; Probe Material:-; Lead Length:31mm; Operating Temperature Min:0°C; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC30Y103WN.