Amphenol Advanced Sensors NKA502C4AR2C

NKA Series 5 kOhm 3435 K ±1 % Through Hole NTC Thermistor
$ 1.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors NKA502C4AR2C.

IHS

Datasheet0 pages0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+401%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Amphenol Advanced Sensors NKA502C4AR2C provided by its distributors.

NKA Series 5 kOhm 3435 K ±1 % Through Hole NTC Thermistor
NTC Thermistor, 5000ohm, Through Hole Mount
Product Range:-; Automotive Qualification Standard:-; Msl:- Rohs Compliant: Yes
THERMISTOR NTC 5KOHM 3435K BEAD
NTC Thermistor HarshEnviroChip
Harsh Enviroment 5000 ohm NTC thermister
TEMP SENSOR INSUL CHIP LEAD 5K OHM /-2 25 DEGC
TEMPERATURE SENSING - COMPENSATION NTC;
5k鎯 鍗2% 鍗1% NTC Thermistors ROHS
INSULATED CHIP LEADS 5K 2 25 C

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Part Number Aliases

This part may be known by these alternate part numbers:

  • NKA502C4AR2C.