Amphenol Advanced Sensors NKA103C1R1C

NKA Series 10 kOhm 3977 K ±1 % Through Hole NTC Thermistor
$ 2.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors NKA103C1R1C.

IHS

Datasheet0 pages0 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2015-06-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Advanced Sensors NKA103C1R1C provided by its distributors.

NKA Series 10 kOhm 3977 K ±1 % Through Hole NTC Thermistor
Thermistor NTC 10K Ohm 1% 2-Pin Radial 3977K Bulk Automotive AEC-Q200
NTC Thermistor, 10000ohm, Through Hole Mount
THERMISTOR NTC 10KOHM 3977K BEAD
Harsh Enviroment 10000 ohm NTC thermister
TEMP SENSOR INSUL CHIP LEAD 10K OHM /-1 25 DEGC
10k鎯 鍗1% 鍗0.75% NTC Thermistors ROHS
NTC HARSH ENV THERM CHIP, 10Kµ
INSULATED CHIP LEADS 10 K 1 25 C
NTC THERMISTOR, AEC-Q200, 10K, FREE HANG; Thermistor Type:Bead; Resistance (25°C):10kohm; Product Range:CR1 Series; B-Constant:3977K; B-Constant Tolerance:± 0.75%; Probe Material:-; Lead Length:27mm; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Part Number Aliases

This part may be known by these alternate part numbers:

  • NKA103C1R1C.