Amphenol Advanced Sensors NKA103C1R10C

NTC Thermistor, 10000ohm, Through Hole Mount
$ 1.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors NKA103C1R10C.

IHS

Datasheet0 pages0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2021-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Advanced Sensors NKA103C1R10C provided by its distributors.

NTC Thermistor, 10000ohm, Through Hole Mount
Insulated Chip & Leads, 10K 10% @ 25 C/Bulk |Amphenol Advanced Sensors NKA103C1R10C
Thermistor NTC 10000Ohm 10% 2-Pin Radial Loose
THERMISTOR NTC 10KOHM 3977K BEAD
Harsh Enviroment 10000 ohm NTC thermister
NTC THERM HARSH ENV CHIP, 10Kµ

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE