Amphenol Advanced Sensors NHQMM472B355T5

Thermistor NTC 4.7KOhm 5% 2-Pin SMD T/R
$ 3.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors NHQMM472B355T5.

IHS

Datasheet8 pages9 years ago

Mouser

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2017-03-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Amphenol Advanced Sensors NHQMM472B355T5 provided by its distributors.

Thermistor NTC 4.7KOhm 5% 2-Pin SMD T/R
NTC ThermistorChip,0603,4700ohm,5%,SMD
NTC Thermistor, 4700ohm, Surface Mount
4.7k鎯 鍗5% 鍗5% 0603 NTC Thermistors ROHS
NTC Thermistors +- 5% Tolerance
NTC Thermistor; Series:NHQMM; Thermistor Type:NTC; Resistance:4.7kohm; Thermistor Tolerance:± 5%; Beta:3550K; Beta Lower Temperature:25°C; Beta Upper Temperature:85°C; Operating Temp. Max:125°C; Package/Case:0603 ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE