Amphenol Advanced Sensors MA100GG232C

Bulk 2 Free Hanging NTC THERMISTOR NTC Thermistor 2.03mm 50C 2.252kOhm
$ 4.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors MA100GG232C.

IHS

Datasheet1 page11 years ago

Farnell

Newark

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
+17.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Amphenol Advanced Sensors MA100GG232C provided by its distributors.

Bulk 2 Free Hanging NTC THERMISTOR NTC Thermistor 2.03mm 50C 2.252kOhm
NTC Thermistor, 22500ohm, Through Hole Mount
AMPHENOL ADVANCED SENSORS MA100GG232C NTC THERMISTOR
Thermistor NTC 2.252k Ohm 2-Pin Bulk
Miniature Sensors 2252Ohms, see data sheet for tolerance
Thermistor Ntc .080"Dia 2252 Ohm
NTC Type MA Biomedical Chip Thermistors
NTC ThermistorChip,Biomedical,2252ohm
THERM NTC 2.252KOHM 3969K PROBE
NTC Thermistor; Series:MA; Thermistor Type:NTC; Resistance:2.3kohm; Thermistor Tolerance:± 0.25°C; Operating Temp. Max:50°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
NTC Thermistor; Thermistor Type:NTC; Resistance:2.252kohm; Thermistor Tolerance:-0.25°C to +0.25°C; Operating Temperature Range:0°C to +50°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; Leaded Process Compatible:No

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE