Amphenol Advanced Sensors JNI103C4R2L151S

Surface Mount Foam Temp Sensor, 10000 Ohm 2% 25 C, 150MM Wire, With Connector
$ 6.555

Price and Stock

Inventory History

3 month trend:
+124%

Descriptions

Descriptions of Amphenol Advanced Sensors JNI103C4R2L151S provided by its distributors.

SURFACE MOUNT FOAM TEMP SENSOR, 10000OHM 2% 25 C, 150MM WIRE, WITH CONNECTOR
Thermistor NTC 10K Ohm 2% 2-Pin Cable Mount Wire 3435K
FOAM SENSOR, 10KOHM, 3435K, SMD;
TYPE SURFACE MOUNT FOAM, 150MM L
FOAM SENSOR, 10KOHM, 3435K, SMD; Thermistor Type:Flexi Foam; Resistance (25°C):10kohm; Product Range:SMF Series; B-Constant:3435K; B-Constant Tolerance:± 1%; Probe Material:-; Lead Length:150mm; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE