Amphenol Advanced Sensors JI-103C1R2-L301

NTC Thermistor, 10 kohm, Through Hole, Wire Leaded, 3977 K, JI Series
$ 7.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors JI-103C1R2-L301.

IHS

Datasheet2 pages9 years ago

JRH Electronics

Farnell

Component Distributors Inc.

Inventory History

3 month trend:
+74.95%

Supply Chain

Introduction Date2017-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Advanced Sensors JI-103C1R2-L301 provided by its distributors.

NTC Thermistor, 10 kohm, Through Hole, Wire Leaded, 3977 K, JI Series
Thermometric Double Insulated Chip Thermistor with Insulated Wires
NTC TEMP SNSRIP68CAB MT 300mm WIRE LNGTH
Double insulated chip & leads, 300mm wire
THERMISTOR, NTC, 10K, WIRE LEADED, 300MM; Zero Power Resistance at 25°C:10kohm; Product Range:JI Series; Thermistor Mounting:Through Hole; Beta Value (K):3977K; Thermistor Case Style:-; Thermistor Termi
THERMISTOR, NTC, 10K, WIRE LEADED, 300MM; Thermistor Type:Probe; Resistance (25°C):10kohm; Product Range:JI Series; B-Constant:3977K; B-Constant Tolerance:-; Probe Material:-; Lead Length:280mm; Operating Temperature Min:-50°C RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Part Number Aliases

This part may be known by these alternate part numbers:

  • JI-103C1R2-L301.
  • JI103C1R2L301