Amphenol Advanced Sensors EC95Y103VN

ThermChip, Interchangeable, 10Kohm, 0/+70DegC, Leaded
$ 4.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors EC95Y103VN.

IHS

Datasheet4 pages9 years ago

Newark

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2019-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Advanced Sensors EC95Y103VN provided by its distributors.

ThermChip,Interchangeable, 10Kohm, 0/+70DegC, Leaded
INTERCHANGEABLE CHIP ± .1°C (0°C 0 70°C), ROHS COMPLIANT
EPOXY COATED, 0.008OD LEADS, 10K 0.1 C FROM 0 C-70 C
NTC Thermistor, 10000ohm, Through Hole Mount
Thermistor NTC 10K Ohm 2-Pin Radial Bulk
10k鎯 75mW 鍗0.1閳 NTC Thermistors ROHS
THERMISTOR NTC 10KOHM 3690K BEAD
THERMISTOR, NTC, 10K, WIRE LEADED
THERMISTOR, NTC, 10K, WIRE LEADED; Thermistor Type:Bead, Radial Leaded; Resistance (25°C):10kohm; Product Range:EC95 Series; B-Constant:3690K; B-Constant Tolerance:-; Probe Material:-; Lead Length:63.5mm; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE