Amphenol Advanced Sensors EC95G503VN

NTC Thermistor, 50000ohm, Through Hole Mount
$ 4.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors EC95G503VN.

IHS

Datasheet4 pages9 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2019-09-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Amphenol Advanced Sensors EC95G503VN provided by its distributors.

NTC Thermistor, 50000ohm, Through Hole Mount
Thermistor NTC 50K Ohm 2-Pin Radial Bulk
NTC Chip,Interchangeable,50Kohm,0/+70DegC,Leaded
INTERCHANGEABLE CHIP ± .1°C (0°C 0 70°C), ROHS COMPLIANT
THERMISTOR NTC 50KOHM 3470K BEAD
EPOXY COATED 0.008OD LEADS 50K 0.1 C FROM 0 C-70 C
50k鎯 75mW 鍗0.1閳 3470K NTC Thermistors ROHS
THERMISTOR, NTC, 50K, WIRE LEADED; Zero Power Resistance at 25°C:50kohm; Product Range:EC95 Series; Thermistor Mounting:Through Hole; Beta Value (K):4252K; Thermistor Case Style:-; Thermistor Terminals:Wire Leaded
Thermistor, Ntc, 50K, Wire Leaded; Thermistor Type:Bead, Radial Leaded; Resistance (25°C):50Kohm; Product Range:Ec95 Series; B-Constant:4252K; B-Constant Tolerance:-; Probe Material:-; Lead Length:63.5Mm; Qualification:- Rohs Compliant: Yes |Amphenol Advanced Sensors EC95G503VN

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC95G503VN.