Amphenol Advanced Sensors DC95G104V

NTC Thermistor, 100000ohm, Through Hole Mount
$ 4.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors DC95G104V.

IHS

Datasheet4 pages9 years ago

Newark

Future Electronics

Component Distributors Inc.

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Thermistor NTC 100K Ohm 1% 2-Pin Wire 4540K >= -3.5 Bulk Automotive
Ntc Thermistor, 100Kohm, Wire Leaded Rohs Compliant: Yes |Murata NXFT15WF104FA2B100
100K¦¸ ¡À1% 7.5mW ¡À1% 4311K 4250K 4334K 0402 1.2mm*1.2mm*22mm
Thermistor NTC 100K Ohm 1% 2-Pin 0402 Wire 4311K Bulk
Vishay07M1003JF
Thermistor NTC 100K Ohm 5% 2-Pin Radial Bulk
Bulk GLASS ENCAPSULATED 2 Free Hanging NTC Thermistor 800mum 200C 18mW 1%

Descriptions

Descriptions of Amphenol Advanced Sensors DC95G104V provided by its distributors.

NTC Thermistor, 100000ohm, Through Hole Mount
Thermistor NTC 100000Ohm Wire Lead
DC95 type 100K ohm NTC Thermistor
Epoxy Coated, 0.012"od Leads, 100K 0.1 C From 0 C-70 C/Bulk |Amphenol Advanced Sensors DC95G104V
NTC Chip,Interchangeable,100Kohm,0/+70DegC,Leaded
Thermistors 100KOhms, +-.1C Epoxy Coated
EPOXY COATED, 0.012OD LEADS, 100K 0.1 C FROM 0 C-70 C
100k鎯 75mW 鍗0.1閳 NTC Thermistors ROHS

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE