Amphenol Advanced Sensors DC95F302W

NTC Thermistor, 3000ohm, Through Hole Mount
$ 3.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors DC95F302W.

IHS

Datasheet4 pages9 years ago

Newark

Farnell

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-30.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Epcos 3kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
Epcos 3kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm

Descriptions

Descriptions of Amphenol Advanced Sensors DC95F302W provided by its distributors.

NTC Thermistor, 3000ohm, Through Hole Mount
Bulk 2 Free Hanging Radial NTC Thermistor 2.4mm 150C 75mW 0.2%
AMPHENOL ADVANCED SENSORS DC95F302W NTC THERMISTOR
Thermistor NTC 3000Ohm Wire Lead
DC95 series 3000ohm unshielded Radial NTC Thermister
Thermistor NTC 3K Ohm 2-Pin Radial Bulk
NTC Chip,Interchangeable,3Kohm,0/+70DegC,Leaded
THERMISTOR NTC 3KOHM 3969K BEAD
Thermistors 3KOhms, +-.2C Epoxy Coated
EPOXY COATED 0.012OD LEADS 3K 0.2 C FROM 0 C-70 C
NTC Thermistor; Series:DC95; Thermistor Type:NTC; Resistance:3kohm; Thermistor Tolerance:± 0.2°C; Operating Temp. Max:150°C; Package/Case:Radial; Dissipation Constant:1mW/°C; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE