Amphenol Advanced Sensors CL-180A

CL Series Ø13.97 x 4.57 mm 16 O 1.7 A ±25% Kinked Leads Inrush Current Limiter
$ 0.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors CL-180A.

IHS

Datasheet1 page0 years ago

Newark

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Advanced Sensors CL-180A provided by its distributors.

CL Series Ø13.97 x 4.57 mm 16 O 1.7 A ±25% Kinked Leads Inrush Current Limiter
NTC Thermistor, 16ohm, Through Hole Mount
Thermistor, ICL NTC, 16 Ohm, 13.97 mm, 1.7 A, CL
Thermistor NTC 16 Ohm 25% 2-Pin Radial
Icl 16 , 1.7A Max Steady State Current, Kinked Leads / Bulk
InrushCurrentLmtr, 16ohm, 1.7Amp, Kinked
ICL NTC THERMISTOR, 16OHM, DISC 13.97MM;
7¦¸~50¦¸ 490m¦¸ 1.7A 1.7A 4.57mm*4.57mm

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL180A