Amphenol Advanced Sensors CL-170

Thermistor; ICL; NTC; Res 16 Ohms; Tol 25%; Radial; Disc; Cur-Rtg 2.7 A; Dia-Max 0.55 In
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors CL-170.

IHS

Datasheet1 page0 years ago

Newark

Farnell

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-6.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Advanced Sensors CL-170 provided by its distributors.

Thermistor;ICL;NTC;Res 16 Ohms;Tol 25%;Radial;Disc;Cur-Rtg 2.7 A;Dia-Max 0.55 In
Thermistor;16 Ohms @ 25 C;2.7 Arms (Max.) Steady State;175 DegC Max.
Thermistor NTC 16 Ohm 25% 2-Pin Radial Bulk
NTC Thermistor; Series:CL; Thermistor Type:NTC; Resistance:16ohm; Operating Temp. Max:175°C; Package/Case:Radial; Dissipation Constant:15mW/°C; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
THERMISTOR, SERIES CL; Product Range:-; Disc Size:13.97mm; Zero Power Resistance at 25°C:16ohm; Approvals:UL; Maximum Energy Rating at 25°C:-; Maximum Steady State Current at 25°C:2.7A; SVHC:No SVHC (15-Jan-2018); No. of

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL-170.
  • CL170