Amphenol Advanced Sensors CL-160

Thermistor; 5 Ohms @ 25 C; 2.8 Arms (Max.) Steady State; 175 DegC Max.
$ 0.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors CL-160.

IHS

Datasheet1 page0 years ago

JRH Electronics

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
+35.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Amphenol Advanced Sensors CL-160 provided by its distributors.

Thermistor;5 Ohms @ 25 C;2.8 Arms (Max.) Steady State;175 DegC Max.
CL Series 5 Ohm ± 25 % 2.8 A Radial Uninsulated Leads Thermistor Disc
Thermistor, ICL NTC, 5 Ohm, 13.97 mm, 2.8 A, CL
Thermistor NTC 5 Ohm 25% 2-Pin Radial Bulk
NTC Thermistor, 5ohm, Through Hole Mount
NTC Inrush Current Limiter,CL Series
RS APAC
InrushCurrentLmtr, 5ohm, 2.8Amp, Leaded
ICL 5 2.8A MAX STEADY STATE C URRENT STRAIGHT LEADS
Amphenol Advanced Sensors NTCNTC CL
NTC Thermistor; Thermistor Type:NTC; Resistance:5ohm; Thermistor Tolerance:-25% to +25%; Operating Temperature Range:-50°C to +175°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; Dissipation Constant:9mW/°C
NTC INRUSH CURRENT LIMITER, 5 OHM; Product Range:CL Series; Disc Size:13.97mm; Zero Power Resistance at 25°C:5ohm; Approvals:UL; Maximum Energy Rating at 25°C:11.52J; Maximum Steady State Current at 25°C:2.8A; No. of Pins:2 RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL-160.
  • CL160