Amphenol Advanced Sensors CL-101

Thermistor; 0.5 Ohms @ 25 C; 16 Arms (Max.) Steady State; 175 DegC Max.
$ 1.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors CL-101.

Farnell

Datasheet0 pages0 years ago
Datasheet3 pages26 years ago

Newark

Future Electronics

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VishaySL320R530
NTC Thermistor, Through Hole Mount
Epcos 0.45Ohms Protection PTC Thermistor; 10s; 17.5 x 3.5 x 21mm
TE ConnectivityRXEF090
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 72V 0.99W 7.2s 0.2Ohm Radial 11.2 X 3mm Bag

Descriptions

Descriptions of Amphenol Advanced Sensors CL-101 provided by its distributors.

Thermistor;0.5 Ohms @ 25 C;16 Arms (Max.) Steady State;175 DegC Max.
CL Series 0.5 Ohm ± 25 % 16 A Radial Uninsulated Leads Thermistor Disc
Thermistor, ICL NTC, 500 mOhm, 23.62 mm, 16 A, CL
Thermistor NTC 0.5 Ohm 25% 2-Pin Radial Bulk
NTC Thermistor, 0.5ohm, Through Hole Mount
AMPHENOL ADVANCED SENSORS CL-101 NTC INRUSH CURRENT LIMITER, 0.5 OHM
INRSH CURR LIMITER16A 0.5 OHM THERMISTOR
LIMITER THERMOMETRICS 0.5R RAD
NTC INRUSH CURRENT LIMITER, 0.5 OHM; Product Range:CL Series; Disc Size:23.62mm; Zero Power Resistance at 25°C:0.5ohm; Approvals:UL; Maximum Energy Rating at 25°C:28.8J; Maximum Steady State Current at 25°C:16A; No. of Pins:2Pins RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL-101.
  • CL101