AMIC Technology A43L3616AV-7F

DRAM Chip SDRAM 128Mbit 8Mx16 3.3V 54-Pin TSSOP-II
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMIC Technology A43L3616AV-7F.

IHS

Datasheet41 pages14 years ago

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2007-08-17
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-02-11
LTD Date2027-01-31

Descriptions

Descriptions of AMIC Technology A43L3616AV-7F provided by its distributors.

DRAM Chip SDRAM 128Mbit 8Mx16 3.3V 54-Pin TSSOP-II
8Mx16, 143MHz, 3.3v, 128M SDRA
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54
Memory, Sdram, 128M, 54Tsop; Dram Memory Configuration:8M X 16Bit; Access Time:5.4Ns; Page Size:-; No. Of Pins:54Pins; Memory Case Style:Tsop-Ii; Operating Temperature Min:0 C; Operating Temperature Max:70 C; Ic Interface Type:Lvttl;rohs Compliant: Yes |Amic A43L3616AV-7F

Manufacturer Aliases

AMIC Technology has several brands around the world that distributors may use as alternate names. AMIC Technology may also be known as the following names:

  • AMIC
  • AMIC TECHNOLOGY CORP
  • AMIC TECH
  • AMIC Technology Corporation
  • AMIC Technology Inc
  • AMI
  • AMIC TECHN
  • AMIC TECHNOL
  • AMIC Technology Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • A43L3616AV7F