AMIC Technology A43L0616BV-7F

512K X 16 Bit X 2 Banks Synchronous DRAM / DRAM Chip SDRAM 16Mbit 1Mx16 3.3V 50-Pin TSSOP-II
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMIC Technology A43L0616BV-7F.

IHS

Datasheet46 pages6 years ago

element14 APAC

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2005-05-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of AMIC Technology A43L0616BV-7F provided by its distributors.

512K X 16 Bit X 2 Banks Synchronous DRAM / DRAM Chip SDRAM 16Mbit 1Mx16 3.3V 50-Pin TSSOP-II
1Mx16, 143MHz, 3.3v, 16M SDRAM
Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50
MEMORY, SDRAM, 16M, 50TSOP; Memory Configuration:1M x 16bit; Access Time:6ns; Memory Case Style:TSOPII; No. of Pins:50; Interface Type:LVTTL; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2012); Frequency:143MHz; IC Generic Number:43L0616; Memory Configuration:512K x 16 x 2 Banks; Memory Size:16 Mbit; Memory Size:16Mbit; Memory Type:SDRAM; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

AMIC Technology has several brands around the world that distributors may use as alternate names. AMIC Technology may also be known as the following names:

  • AMIC
  • AMIC TECHNOLOGY CORP
  • AMIC TECH
  • AMIC Technology Corporation
  • AMIC Technology Inc
  • AMI
  • AMIC TECHN
  • AMIC TECHNOL
  • AMIC Technology Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • A43L0616BV7F