AMIC Technology A29L800ATV-70F

Flash, 512KX16, 70ns, PDSO48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMIC Technology A29L800ATV-70F.

IHS

Datasheet36 pages17 years ago

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of AMIC Technology A29L800ATV-70F provided by its distributors.

Flash, 512KX16, 70ns, PDSO48
1M X 8 Bit / 512K X 16 Bit CMOS 3.0 Volt-only, Boot Sector Flash Memory / NOR Flash Parallel 3V/3.3V 8M-bit 1M x 8/512K x 16 70ns 48-Pin TSOP-I
IC, SM, FLASH, 8MB, 3V, TOP BOOT; Flash Memory Type: Parallel NOR; Memory Size: 8Mbit; Flash Memory Configuration: 1M x 8bit / 512K x 16bit; IC Interface Type: -; Memory Case Style: TSOP; No. of Pins: 48Pins; Clock Frequency: -
IC, SM, FLASH, 8MB, 3V, TOP BOOT; Memory Size:8Mbit; Memory Configuration:1M x 8, 512K x 16; Access Time:70ns; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:TSOP; No. of Pins:48; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2012); Interface:Parallel; Interface Type:Parallel; Logic Function Number:29L800; Memory Configuration:1M x 8b / 512K x 16b; Memory Size:8Mbit; Memory Type:Boot Sector Flash; Memory Type:Flash, NOR; Memory Voltage Vcc:3.3V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:TSOP; Sector Type:Top Boot; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

AMIC Technology has several brands around the world that distributors may use as alternate names. AMIC Technology may also be known as the following names:

  • AMIC
  • AMIC TECHNOLOGY CORP
  • AMIC TECH
  • AMIC Technology Corporation
  • AMIC Technology Inc
  • AMI
  • AMIC TECHN
  • AMIC TECHNOL
  • AMIC Technology Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • A29L800ATV70F