AMIC Technology A29L320AUV-70F

4M X 8 Bit / 2M X 16 Bit CMOS 3.0 Volt-only, Boot Sector Flash Memory / NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M...
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMIC Technology A29L320AUV-70F.

IHS

Datasheet48 pages13 years ago

Farnell

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-05-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of AMIC Technology A29L320AUV-70F provided by its distributors.

4M X 8 Bit / 2M X 16 Bit CMOS 3.0 Volt-only, Boot Sector Flash Memory / NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns 48-Pin TSOP-I
Flash, 2MX16, 70ns, PDSO48
IC, SM, FLASH, 32MB, 3V, BOTTOM BOOT; Memory Size:32Mbit; Memory Configuration:4M x 8, 2M x 16; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:TSOP; No. of Pins:48; Access Time:70ns; Interface Type:CFI; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2012); Interface:Parallel; Interface Type:Parallel; Logic Function Number:29L320; Memory Configuration:4M x 8b / 2M x 16b; Memory Size:32Mbit; Memory Type:Boot Sector Flash; Memory Type:Flash, NOR; Memory Voltage Vcc:3.3V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:TSOP; Sector Type:Bottom Boot; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

AMIC Technology has several brands around the world that distributors may use as alternate names. AMIC Technology may also be known as the following names:

  • AMIC
  • AMIC TECHNOLOGY CORP
  • AMIC TECH
  • AMIC Technology Corporation
  • AMIC Technology Inc
  • AMI
  • AMIC TECHN
  • AMIC TECHNOL
  • AMIC Technology Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • A29L320AUV70F