AMIC Technology A29L160UV-70F

Flash, 1MX16, 70ns, PDSO48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMIC Technology A29L160UV-70F.

IHS

Datasheet42 pages18 years ago

Farnell

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-05-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMIC Technology A29L160UV-70F provided by its distributors.

Flash, 1MX16, 70ns, PDSO48
FLASH 3V BOTTOM SECTOR 16MB, 29L160; Flash Memory Type: Parallel NOR; Memory Size: 16Mbit; Memory Case Style: TSOP; No. of Pins: 48Pins; Access Time: 70ns; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Operating Temperatu

Manufacturer Aliases

AMIC Technology has several brands around the world that distributors may use as alternate names. AMIC Technology may also be known as the following names:

  • AMIC
  • AMIC TECHNOLOGY CORP
  • AMIC TECH
  • AMIC Technology Corporation
  • AMIC Technology Inc
  • AMI
  • AMIC TECHN
  • AMIC TECHNOL
  • AMIC Technology Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • A29L160UV70F