AMIC Technology A29L040AV-70F

Memory, Flash, 4MBIT, 3V, 32TSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMIC Technology A29L040AV-70F.

IHS

Datasheet30 pages12 years ago

element14 APAC

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMIC Technology A29L040AV-70F provided by its distributors.

MEMORY, FLASH, 4MBIT, 3V, 32TSOP
Flash, 512KX8, 70ns, PDSO32
MEMORY, FLASH, 4MBIT, 3V, 32TSOP; Flash Memory Type: Parallel NOR; Memory Size: 4Mbit; Flash Memory Configuration: 512K x 8bit; IC Interface Type: Parallel; Memory Case Style: TSOP; No. of Pins: 32Pins; Clock Frequency: -; Acce

Manufacturer Aliases

AMIC Technology has several brands around the world that distributors may use as alternate names. AMIC Technology may also be known as the following names:

  • AMIC
  • AMIC TECHNOLOGY CORP
  • AMIC TECH
  • AMIC Technology Corporation
  • AMIC Technology Inc
  • AMI
  • AMIC TECHN
  • AMIC TECHNOL
  • AMIC Technology Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • A29L040AV70F