AMIC Technology A29L040AL-70F

Flash, 512KX8, 70ns, PQCC32
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellA29L040AL-70F01
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for AMIC Technology A29L040AL-70F.

IHS

Datasheet30 pages12 years ago

Newark

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMIC Technology A29L040AL-70F provided by its distributors.

Flash, 512KX8, 70ns, PQCC32
MEMORY, CMOS, 4MBIT, PLCC-32
Memory, Cmos, 4Mbit, Plcc-32; Memory Size:4Mbit; Flash Memory Configuration:512K X 8Bit; Clock Frequency:-; Ic Interface Type:-; Memory Case Style:lcc; No. Of Pins:32Pins; Access Time:70Ns; Supply Voltage Min:2.7V; Supply Voltage Rohs Compliant: Yes

Manufacturer Aliases

AMIC Technology has several brands around the world that distributors may use as alternate names. AMIC Technology may also be known as the following names:

  • AMIC
  • AMIC TECHNOLOGY CORP
  • AMIC TECH
  • AMIC Technology Corporation
  • AMIC Technology Inc
  • AMI
  • AMIC TECHN
  • AMIC TECHNOL
  • AMIC Technology Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • A29L040AL70F