AMIC Technology A29L040-70F

512K X 8 Bit CMOS 3.0 Volt-only, Uniform Sector Flash Memory / NOR Flash Parallel 3V/3.3V 4M-bit 512K x 8 70ns 32-Pin...

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMIC Technology A29L040-70F.

IHS

Datasheet30 pages14 years ago

Descriptions

Descriptions of AMIC Technology A29L040-70F provided by its distributors.

512K X 8 Bit CMOS 3.0 Volt-only, Uniform Sector Flash Memory / NOR Flash Parallel 3V/3.3V 4M-bit 512K x 8 70ns 32-Pin PDIP
Flash, 512KX8, 70ns, PDIP32
MEMORY, FLASH, NOR, 3V, 4M, 32DIP; Flash Memory Type: Parallel NOR; Memory Size: 4Mbit; Flash Memory Configuration: 512K x 8bit; IC Interface Type: Parallel; Memory Case Style: DIP; No. of Pins: 32Pins; Clock Frequency: -; Acce
MEMORY, FLASH, NOR, 3V, 4M, 32DIP; Memory Size:4Mbit; Memory Configuration:512K x 8; Interface Type:Parallel; Access Time:70ns; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:DIP; No. of Pins:32; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2012); IC Generic Number:29L040; Memory Type:Flash - NOR

Manufacturer Aliases

AMIC Technology has several brands around the world that distributors may use as alternate names. AMIC Technology may also be known as the following names:

  • AMIC
  • AMIC TECHNOLOGY CORP
  • AMIC TECH
  • AMIC Technology Corporation
  • AMIC Technology Inc
  • AMI
  • AMIC TECHN
  • AMIC TECHNOL
  • AMIC Technology Corporation