AMIC Technology A29040C-70F

Memory, Flash, 4MBIT, 5V, 32DIP
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellA29040C-70F01
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for AMIC Technology A29040C-70F.

IHS

Datasheet28 pages12 years ago

element14 APAC

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-06-04
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of AMIC Technology A29040C-70F provided by its distributors.

MEMORY, FLASH, 4MBIT, 5V, 32DIP
Flash, 512KX8, 70ns, PDIP32
MEMORY, FLASH, 4MBIT, 5V, 32DIP; Flash Memory Type: Parallel NOR; Memory Size: 4Mbit; Flash Memory Configuration: 512K x 8bit; IC Interface Type: Parallel; Memory Case Style: DIP; No. of Pins: 32Pins; Clock Frequency: -; Access

Manufacturer Aliases

AMIC Technology has several brands around the world that distributors may use as alternate names. AMIC Technology may also be known as the following names:

  • AMIC
  • AMIC TECHNOLOGY CORP
  • AMIC TECH
  • AMIC Technology Corporation
  • AMIC Technology Inc
  • AMI
  • AMIC TECHN
  • AMIC TECHNOL
  • AMIC Technology Corporation