AMIC Technology A29010L-70F

Flash, 128KX8, 70ns, PQCC32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMIC Technology A29010L-70F.

IHS

Datasheet29 pages6 years ago

element14 APAC

Newark

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2003-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of AMIC Technology A29010L-70F provided by its distributors.

Flash, 128KX8, 70ns, PQCC32
MEMORY, FLASH, NOR, 5V, 1M, 32PLCC; Memory Size:1Mbit; Memory Configuration:128K x 8; Interface Type:Parallel; Access Time:70ns; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:PLCC; No. of Pins:32; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2012); IC Generic Number:29010; Memory Type:Flash - NOR

Manufacturer Aliases

AMIC Technology has several brands around the world that distributors may use as alternate names. AMIC Technology may also be known as the following names:

  • AMIC
  • AMIC TECHNOLOGY CORP
  • AMIC TECH
  • AMIC Technology Corporation
  • AMIC Technology Inc
  • AMI
  • AMIC TECHN
  • AMIC TECHNOL
  • AMIC Technology Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • A29010L70F