AMIC Technology A29010AL-70F

Memory, Flash, 1MBIT, 5V, 32PLCC
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellA29010AL-70F01
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for AMIC Technology A29010AL-70F.

element14 APAC

Datasheet46 pages13 years ago

Farnell

Descriptions

Descriptions of AMIC Technology A29010AL-70F provided by its distributors.

MEMORY, FLASH, 1MBIT, 5V, 32PLCC
MEMORY, FLASH, 1MBIT, 5V, 32PLCC; Flash Memory Type: Parallel NOR; Memory Size: 1Mbit; Flash Memory Configuration: 128K x 8bit; IC Interface Type: Parallel; Memory Case Style: LCC; No. of Pins: 32Pins; Clock Frequency: -; Acces

Manufacturer Aliases

AMIC Technology has several brands around the world that distributors may use as alternate names. AMIC Technology may also be known as the following names:

  • AMIC
  • AMIC TECHNOLOGY CORP
  • AMIC TECH
  • AMIC Technology Corporation
  • AMIC Technology Inc
  • AMI
  • AMIC TECHN
  • AMIC TECHNOL
  • AMIC Technology Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • A29010AL70F