AMIC Technology A25LQ32AN-F

MEMORY, FLASH, SPI, 32M, SOP16; Flash Memory Type: Serial NOR; Memory Size: 32Mbit; Flash Memory Configuration: 4M x...

Price and Stock

DistributorSKUMinPkg
FarnellA25LQ32AN-F01
3h

Descriptions

Descriptions of AMIC Technology A25LQ32AN-F provided by its distributors.

MEMORY, FLASH, SPI, 32M, SOP16; Flash Memory Type: Serial NOR; Memory Size: 32Mbit; Flash Memory Configuration: 4M x 8bit; IC Interface Type: SPI; Memory Case Style: SOIC; No. of Pins: 16Pins; Clock Frequency: 100MHz; Access Ti

Manufacturer Aliases

AMIC Technology has several brands around the world that distributors may use as alternate names. AMIC Technology may also be known as the following names:

  • AMIC
  • AMIC TECHNOLOGY CORP
  • AMIC TECH
  • AMIC Technology Corporation
  • AMIC Technology Inc
  • AMI
  • AMIC TECHN
  • AMIC TECHNOL
  • AMIC Technology Corporation