AMIC Technology A25L512M-F

Flash Serial-SPI 3.3V 512K-bit 64K x 8 8ns 8-Pin SOP
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for A25L512M-F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AMIC Technology A25L512M-F.

IHS

Datasheet45 pages13 years ago

Farnell

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2008-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of AMIC Technology A25L512M-F provided by its distributors.

Flash Serial-SPI 3.3V 512K-bit 64K x 8 8ns 8-Pin SOP
512Kx1, 100MHz, 3.0v, 512K UNIFORM SPI FLASH
Flash, 64KX8, PDSO8
MEMORY, FLASH, SPI, 512K, 8SOP; Memory Type:Flash; Memory Size:512Kbit; Memory Configuration:512k x 1; Interface Type:Serial, SPI; Clock Frequency:100MHz; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2012); IC Generic Number:25L512; Termination Type:SMD

Manufacturer Aliases

AMIC Technology has several brands around the world that distributors may use as alternate names. AMIC Technology may also be known as the following names:

  • AMIC
  • AMIC TECHNOLOGY CORP
  • AMIC TECH
  • AMIC Technology Corporation
  • AMIC Technology Inc
  • AMI
  • AMIC TECHN
  • AMIC TECHNOL
  • AMIC Technology Corporation