AMIC Technology A25L40PTM-F

Flash, 512KX8, PDSO8
Production

Price and Stock

DistributorSKUMinPkg
FarnellA25L40PTM-F01
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for AMIC Technology A25L40PTM-F.

IHS

Datasheet38 pages18 years ago

Farnell

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of AMIC Technology A25L40PTM-F provided by its distributors.

Flash, 512KX8, PDSO8
IC, SM, FLASH, 4MB, SPI, TOP BOOT; Memory Type:Flash; Memory Size:4Mbit; Memory Configuration:512K x 8; Interface Type:Serial, SPI; Clock Frequency:85MHz; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:SOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Logic Function Number:25L40; Termination Type:SMD

Manufacturer Aliases

AMIC Technology has several brands around the world that distributors may use as alternate names. AMIC Technology may also be known as the following names:

  • AMIC
  • AMIC TECHNOLOGY CORP
  • AMIC TECH
  • AMIC Technology Corporation
  • AMIC Technology Inc
  • AMI
  • AMIC TECHN
  • AMIC TECHNOL
  • AMIC Technology Corporation