AMIC Technology A25L080-F

8MX1, 100MHZ, 3.0V, 8M Uniform Spi Flash
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMIC Technology A25L080-F.

IHS

Datasheet40 pages14 years ago

element14 APAC

CAD Models

Download AMIC Technology A25L080-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-11-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-28
LTD Date2022-03-28

Descriptions

Descriptions of AMIC Technology A25L080-F provided by its distributors.

8Mx1, 100MHz, 3.0v, 8M UNIFORM SPI FLASH
Flash Serial-SPI 3.3V 8M-bit 1M x 8 8ns 8-Pin PDIP / 16Mbit Low Voltage, Serial Flash Memory With 100MHz Uniform 4KB Sectors
Flash, 1MX8, PDIP8
MEMORY, FLASH, SPI, 8M, 8DIP; Memory Type:Flash; Memory Size:8Mbit; Memory Configuration:8M x 1; Interface Type:Serial, SPI; Clock Frequency:100MHz; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2012); IC Generic Number:25L080; Termination Type:Through Hole

Manufacturer Aliases

AMIC Technology has several brands around the world that distributors may use as alternate names. AMIC Technology may also be known as the following names:

  • AMIC
  • AMIC TECHNOLOGY CORP
  • AMIC TECH
  • AMIC Technology Corporation
  • AMIC Technology Inc
  • AMI
  • AMIC TECHN
  • AMIC TECHNOL
  • AMIC Technology Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • A25L080F