AMIC Technology A25L040M-F

Flash, 512KX8, PDSO8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMIC Technology A25L040M-F.

IHS

Datasheet39 pages17 years ago

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of AMIC Technology A25L040M-F provided by its distributors.

Flash, 512KX8, PDSO8
MEMORY, FLASH, SPI, 4M, 8SOP; Memory Type:Flash; Memory Size:4Mbit; Memory Configuration:4M x 1; Interface Type:Serial, SPI; Clock Frequency:100MHz; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2012); IC Generic Number:25L040; Termination Type:SMD

Manufacturer Aliases

AMIC Technology has several brands around the world that distributors may use as alternate names. AMIC Technology may also be known as the following names:

  • AMIC
  • AMIC TECHNOLOGY CORP
  • AMIC TECH
  • AMIC Technology Corporation
  • AMIC Technology Inc
  • AMI
  • AMIC TECHN
  • AMIC TECHNOL
  • AMIC Technology Corporation