AMIC Technology A25L032-F

Flash Serial (SPI, Dual SPI) 3.3V 32M-bit 4M x 8 7ns 8-Pin PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMIC Technology A25L032-F.

IHS

Datasheet48 pages11 years ago

Farnell

CAD Models

Download AMIC Technology A25L032-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2008-02-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-18
LTD Date2021-12-18

Descriptions

Descriptions of AMIC Technology A25L032-F provided by its distributors.

Flash Serial (SPI, Dual SPI) 3.3V 32M-bit 4M x 8 7ns 8-Pin PDIP
Flash, 4MX8, PDIP8
AMIC TE DIP-8
MEMORY, FLASH, SPI, 32M, 8DIP; Memory Type:Flash; Memory Size:32Mbit; Memory Configuration:32M x 1; Interface Type:Serial, SPI; Clock Frequency:100MHz; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2012); IC Generic Number:25L032; Termination Type:Through Hole

Manufacturer Aliases

AMIC Technology has several brands around the world that distributors may use as alternate names. AMIC Technology may also be known as the following names:

  • AMIC
  • AMIC TECHNOLOGY CORP
  • AMIC TECH
  • AMIC Technology Corporation
  • AMIC Technology Inc
  • AMI
  • AMIC TECHN
  • AMIC TECHNOL
  • AMIC Technology Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • A25L032F