Ametek 119153-51

Windjammer Blower, 240VAC, 160CFM, Dia-in 1.75IN, Dia-out 1.75IN, Dim
$ 1,224.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ametek 119153-51.

Newark

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.49%

Descriptions

Descriptions of Ametek 119153-51 provided by its distributors.

WINDJAMMER BLOWER,240VAC,160CFM, DIA-IN 1.75IN, DIA-OUT 1.75IN, DIM
BLOWER, 145MM, 240V, 1200W
Ametek 119153-51 离心风扇
RS APAC
BLOWER, 145MM, 240V, 1200W; Blower Type:BLDC High Voltage; Supply Voltage:240V; Current Type:AC; Fan Frame Size:149.4mm; External Depth:161.29mm; Flow Rate - Metric:277.5l/s; Flow Rate - Imperial:140cu.ft/min; Noise Rating:-; Bearing Type:-; Power Connection Type:Terminals; Power Rating:1.2kW; Product Range:-; IP Rating:-; SVHC:No SVHC (07-Jul-2017); Current Rating:5A; External Height:149.4mm; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Outer Diameter:145mm; Outlet Outside Diameter:44.45mm; Power Consumption:1.2kW; Pressure Max:241mbar; Type:E

Manufacturer Aliases

Ametek has several brands around the world that distributors may use as alternate names. Ametek may also be known as the following names:

  • AMETEK LAMB
  • AMETEK NCC
  • AMETEK DFS
  • AMETEK LAND
  • AMETEK Sealtron
  • AMETEK HUNTER SPRING
  • AMETEK Pittman
  • Ametek Rotron
  • AMETEK INC
  • AMETEKK
  • ABACO
  • AMETEK TECH AND INDUSTR PROD
  • AMTEK ENGINEERING LTD
  • Glasseal
  • Ametek USG
  • AMETEK PMT PRODUCTS
  • AMETEK - ROTON
  • Ametek - Us Gauge
  • Hermetic Seal
  • Ametek APT
  • AMETEK STC
  • Ametek Inc Lamb Electric Div
  • AMETEK AEGIS
  • Ametek M&g/tc&i Test Calib
  • Ametek/Jofra