American Beauty MP-9

American Beauty MP-9 Solder Pot, Mini, Pre-tinning, 1" Dia, 1/2 Oz, 135W
$ 199.165
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for American Beauty MP-9.

Electro Sonic

Datasheet1 page15 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.62%

Related Parts

WellerW101H..
SOLDERING POT, MINIATURE, EURO, 100W

Descriptions

Descriptions of American Beauty MP-9 provided by its distributors.

American Beauty MP-9 Solder Pot, Mini, Pre-tinning, 1" Dia, 1/2 Oz, 135W
American Beauty MiniPOT Solder Pot 212 oz Capacity
MINIPOT, 2-1/2 OZ POT FOR SMALL PARTS AND WIRES, HEATS QUICKLY
Solder Pot, Mini, 2.5 Oz; Temperature Max:850°F; Temperature Min:400°F; Output Power:100W; Supply Voltage Vac:-; Supply Voltage Vdc:-; Product Range:-; External Depth:8"; External Height:6"; External Width:8"; Height:6"; Length:8" Rohs Compliant: Yes |American Beauty Tools MP-9

Manufacturer Aliases

American Beauty has several brands around the world that distributors may use as alternate names. American Beauty may also be known as the following names:

  • AMERICAN BEAUTY TOOLS
  • ASSEMBLY TECHNOLOGIES
  • AM BEAU
  • AMERICAN ELECTRICAL HEATER
  • ASSEMBLY TECHNOLOGIES INTER