American Beauty 484-3

American Beauty 484-3 Dri-Wick Solder Wick, Rosin, 0.075" x 5ft, #3, Sleeve, Green Label, Ea.
$ 74.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for American Beauty 484-3.

Electro Sonic

Datasheet2 pages0 years ago

Newark

Inventory History

3 month trend:
-13.79%

Related Parts

Desoldering wick, 1.5m/4.9ft length - 1.5mm width, single piece

Descriptions

Descriptions of American Beauty 484-3 provided by its distributors.

American Beauty 484-3 Dri-Wick Solder Wick, Rosin, 0.075" x 5ft, #3, Sleeve, Green Label, Ea.
SOLDER WICK; ANNEALED COPPER; 0.075" X 5FT, GREEN; ORGANIC ROSIN FLUX WOUND
American Beauty DriWick Rosin Desoldering Braid with Dissipative Spoo
TOOLS, DESOLDERING; Braid Material: Copper; Width: 0.075"; Length: 5ft; Product Range: - 21M3224
Sleeve of Dri-Wick Desoldering Braid, Size Three (.075) (Qty
Tools, Desoldering; Materla Del Trenzado:Cobre; Anchura:0.075"; Longitud:5Ft |American Beauty Tools 484-3
Desoldering Braid,5 ft,Green,Copper,PK25

Manufacturer Aliases

American Beauty has several brands around the world that distributors may use as alternate names. American Beauty may also be known as the following names:

  • AMERICAN BEAUTY TOOLS
  • ASSEMBLY TECHNOLOGIES
  • AM BEAU
  • AMERICAN ELECTRICAL HEATER
  • ASSEMBLY TECHNOLOGIES INTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 484-3.