AMD XCZU7EV-2FFVF1517E

SoC 64-Bit Arm Cortex A53/Arm Cortex R5 RISC 1333MHz/533MHz/600MHz Hepta Core 1517-Pin FCBGA Tray
$ 4,940.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCZU7EV-2FFVF1517E.

IHS

Datasheet111 pages3 years ago

Xilinx SCT

SHENGYU ELECTRONICS

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A002.A.4
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2017-02-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD XCZU7EV-2FFVF1517E provided by its distributors.

SoC 64-Bit Arm Cortex A53/Arm Cortex R5 RISC 1333MHz/533MHz/600MHz Hepta Core 1517-Pin FCBGA Tray
Avnet Japan
Zynq UltraScale+ RFSoC, Speed Grade-2, Logic Cells 504K, F1517, RoHS
Xilinx SCT
MPSOC, ARM CORTEX-A53/R5, FCBGA-1517
IC SOC CORTEX-A53 1517FCBGA / Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ MPSoC EV Zynq®UltraScale+™ FPGA, 504K+ Logic Cells 533MHz, 600MHz, 1.3GHz 1517-FCBGA (40x40)
Mpsoc, Arm Cortex-A53/R5, Fcbga-1517; Product Range:Zynq Family Ultrascale+ Series Microprocessors; Cpu Speed:1.5Ghz; Core Architecture:Arm Cortex-A53, Arm Cortex-R5; Mpu Case Style:Fcbga; No. Of Pins:1517Pins; Mpu Family:Zynq; Mpu Rohs Compliant: Yes |Amd Xilinx XCZU7EV-2FFVF1517E

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCZU7EV2FFVF1517E