Mpsoc, Arm Cortex-A53/R5, Fcbga-900; Product Range:Zynq Family Ultrascale+ Series Microprocessors; Cpu Speed:1.5Ghz; Core Architecture:Arm Cortex-A53, Arm Cortex-R5; Mpu Case Style:Fcbga; No. Of Pins:900Pins; Mpu Family:Zynq; Mpu Rohs Compliant: Yes |Amd Xilinx XCZU4EV-1FBVB900I