AMD XCZU3EG-1SFVA625E

FPGA Zynq UltraScale+ Family 154350 Cells 20nm Technology 0.85V 625-Pin FCBGA Tray
$ 572.125
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCZU3EG-1SFVA625E.

IHS

Datasheet111 pages3 years ago

Augswan

Xilinx SCT

Inventory History

3 month trend:
-22.22%

CAD Models

Download AMD XCZU3EG-1SFVA625E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A002.A.4
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2016-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD XCZU3EG-1SFVA625E provided by its distributors.

FPGA Zynq UltraScale+ Family 154350 Cells 20nm Technology 0.85V 625-Pin FCBGA Tray
Zynq UltraScale+ RFSoC, Speed Grade-1, Logic Cells 154K, A625, RoHS
Xilinx SCT
MPSOC, ARM CORTEX-A53, 1.5GHZ, FCBGA-625
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
IC SOC CORTEX-A53 625FCBGA / Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC series Zynq®UltraScale+™ FPGA, 154K+ Logic Cells 500MHz, 600MHz, 1.2GHz 625-FCBGA (21x21)
Mpsoc, Arm Cortex-A53, 1.5Ghz, Fcbga-625; Product Range:Zynq Family Ultrascale+ Eg Series Microprocessors; Cpu Speed:1.5Ghz; Core Architecture:Arm Cortex-A53; Mpu Case Style:Fcbga; No. Of Pins:625Pins; Msl:-; Ic Case/Package:Fcbga Rohs Compliant: Yes |Amd Xilinx XCZU3EG-1SFVA625E

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCZU3EG1SFVA625E