
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | XCZU15EG-2FFVB1156E | 0 | 1 | 18h | ||||||||
| Microchip USA | XCZU15EG-2FFVB1156E | 109 | 1 | Tray | 6d | |||||||
| Worldway Electronics | XCZU15EG-2FFVB1156E | 1,725 | 7 | Tray | 16h | |||||||
| Component Stockers USA | XCZU15EG-2FFVB1156E | 1 | >1wk | |||||||||
| Win Source | WS-XCZU15EG-2FFVB1156E | 591 | 1 | 17h |
Download datasheets and manufacturer documentation for AMD XCZU15EG-2FFVB1156E.
Download AMD XCZU15EG-2FFVB1156E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of AMD XCZU15EG-2FFVB1156E provided by its distributors.
AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:
Download datasheets and manufacturer documentation for AMD XCZU15EG-2FFVB1156E.