AMD XCKU060-1FFVA1517C

FPGA XCKU060 Family 725550 Logic Units 725550 Cells 594MHz 0.95V 1517-Pin FCBGA
$ 3,700.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCKU060-1FFVA1517C.

IHS

Datasheet50 pages12 years ago

Newark

Augswan

Inventory History

3 month trend:
-61.90%

CAD Models

Download AMD XCKU060-1FFVA1517C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-12-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

FPGA Kintex UltraScale Family 580440 Cells 20nm Technology 0.95V 1156-Pin FCBGA Tray
FPGA Kintex UltraScale 580440 Cells 20nm Technology 0.95V 1517-Pin FCBGA Tray
FPGA Kintex UltraScale 580440 Cells 20nm Technology 0.9V 1156-Pin FC-BGA Tray

Descriptions

Descriptions of AMD XCKU060-1FFVA1517C provided by its distributors.

FPGA XCKU060 Family 725550 Logic Units 725550 Cells 594MHz 0.95V 1517-Pin FCBGA
IC FPGA 624 I/O 1517FCBGA / series Field Programmable Gate Array (FPGA) IC 624 38912000 725550 1517-BBGA, FCBGA
Field Programmable Gate Array, 2760 CLBs, 725550-Cell, PBGA1517
FPGA, KINTEX ULTRASCALE, 624 I/O, FCBGA
Volt Supervisor Sequencer 2.7V to 5.4V 40-Pin LFCSP EP Tray
Programmable Logic Device (CPLD/FPGA)
PLL FREQUENCY SYNTHESIZER, BICMO
Fpga, Kintex Ultrascale, 624 I/O, Fcbga; Fpga Type:-; No. Of Logic Cells:725550Logic Cells; Ic Case/Package:Fcbga; No. Of Pins:1517Pins; Speed Grade:1; No.of User I/Os:624I/O S; Process Technology:-; Ic Mounting:Surface Mount Rohs Compliant: Yes |Amd Xilinx XCKU060-1FFVA1517C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCKU0601FFVA1517C