AMD XC9572XL-10TQG100I

CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 100-Pin TQFP
$ 15.19
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC9572XL-10TQG100I.

IHS

Datasheet18 pages30 years ago

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-6.39%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

CPLD Ultra37000 Family 2K Gates 64 Macro Cells 100MHz 5V 100-Pin TQFP Tray
CPLD Ultra37000 Family 2K Gates 64 Macro Cells 100MHz 5V 100-Pin TQFP Tray
YES 100-TQFP 1996 XCR3064XL complex programmable logic device 95MHz 1.2mm 10ns 3V~3.6V
Lattice SemiconductorLC4064V-10TN100I
CPLD ispMACH® 4000V Family 64 Macro Cells 125MHz 3.3V 100-Pin TQFP Tray
YES 100-TQFP 1996 XCR3064XL complex programmable logic device 95MHz 1.2mm 10ns 2.7V~3.6V
Lattice SemiconductorLC4064V-10T100I
CPLD ispMACH® 4000V Family 64 Macro Cells 125MHz 3.3V 100-Pin TQFP Tray

Descriptions

Descriptions of AMD XC9572XL-10TQG100I provided by its distributors.

CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 100-Pin TQFP
100-LQFP 1996 XC9572XL XC9500XL complex programmable logic device 100MHz 14mm 10ns 3V~3.6V
HIGH-PERFORMANCE CPLD Flash PLD, 10ns, 72-Cell, CMOS, PQFP100
High Performance CPLD 3.3V 10ns TQFP-100 0~70℃ PB-FREE
CPLD Type:FLASH; No. of Macrocells:72Macrocells; No.of User I/Os:72I/O s; IC Case / Package:TQFP; No. of Pins:100Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:XC9572XL Series; Frequency:100MHz RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC9572XL 10TQG100I
  • XC9572XL-10TQG-100I
  • XC9572XL-10TQG100I.
  • XC9572XL10TQG100I