AMD XC9536XL-10VQ64I

CPLD XC9500XL Family 800 Gates 36 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 64-Pin VTQFP
$ 6.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC9536XL-10VQ64I.

IHS

Datasheet18 pages30 years ago

Augswan

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

Lattice SemiconductorLC4032V-10TN48I
ispMACH4000V Series 32 MacroCell 32 I/O 3.6V SuperFAST High Density CPLD-TQFP-48
Lattice SemiconductorLC4032V-75T48C
CPLD ispMACH® 4000Z Family 32 Macro Cells 168MHz 3.3V 48-Pin TQFP Tray
Lattice SemiconductorLC4032V-75T48I
CPLD ispMACH® 4000Z Family 32 Macro Cells 168MHz 3.3V 48-Pin TQFP Tray

Descriptions

Descriptions of AMD XC9536XL-10VQ64I provided by its distributors.

CPLD XC9500XL Family 800 Gates 36 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 64-Pin VTQFP
CPLD, FLASH, 100 MHZ, 10NS, VQFP-64; Available until stocks are exhausted
64-TQFP 1996 XC9536XL XC9500XL complex programmable logic device 100MHz 0.5mm 10ns 3V~3.6V
No.of User I/Os:36I/O s; IC Case / Package:VTQFP; Frequency:100MHz; Logic Case Style:VTQFP; No. of I/O s:36I/O s RoHS Compliant: No

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC 9536XL10VQ64I
  • XC9536XL-10VQ64I.
  • XC9536XL10VQ64I