AMD XC9536XL-10PCG44C

CPLD XC9500XL Family 800 Gates 36 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 44-Pin PLCC
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC9536XL-10PCG44C.

IHS

Datasheet18 pages30 years ago

TME

Augswan

element14

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-31
LTD Date2016-06-30

Descriptions

Descriptions of AMD XC9536XL-10PCG44C provided by its distributors.

CPLD XC9500XL Family 800 Gates 36 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 44-Pin PLCC
CPLD, FLASH 36 MACROCELL 10NS LCC-44; CPLD Type:FLASH; No. of Macrocells:36Macrocells; No.of User I/Os:34I/O s; IC Case / Package:LCC; No. of Pins:44Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-
CMOS ISP FLASH CPLD, 9536, PLCC44; CPLD Type:FLASH; No. of Macrocells:36; No. of I/O's:34; Series:XC9500XL; Propagation Delay:10ns; Global Clock Setup Time:6.5ns; Frequency:100MHz; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:0°C to +70°C; Logic Case Style:LCC; No. of Pins:44; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:9536; IC Generic Number:9536; IC Temperature Range:Commercial; Logic Function Number:9536; Logic IC Base Number:9536; Logic IC Family:XC9536XL; Logic IC Function:Programmable ISP; No. of Inputs:34; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PLCC; Programmable Logic Type:CPLD; Supply Voltage:3.3V; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC9536XL10PCG44C